
General purpose rectifier diode featuring a 120V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This silicon component offers a 400mA forward current and a 2.5A surge current capability. Encased in a compact SOT-23-3 surface mount plastic package with tin-matte plating, it operates across a wide temperature range from -65°C to 150°C. The diode exhibits a low capacitance of 5pF and a reverse recovery time of 50ns, with a power dissipation of 250mW. It is RoHS compliant and lead-free.
Diodes BAS19-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 400mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS19-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
