
General purpose rectifier diode featuring a 200mA average rectified current and 100V maximum repetitive reverse voltage. This silicon diode offers a 5pF capacitance and a 50ns reverse recovery time, designed for surface mount applications within a SOT-323 plastic package. Operating temperature range spans from -65°C to 150°C, with a 200mW power dissipation. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Diodes BAS19W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS19W-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS19W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
