
General purpose rectifier diode featuring a 250V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This silicon diode offers a 400mA forward current and a 2.5A peak non-repetitive surge current. Designed for surface mounting in a compact SOT-23 plastic package, it operates within a temperature range of -65°C to 150°C. The component boasts a low capacitance of 5pF and is RoHS compliant.
Sign in to ask questions about the Diodes BAS21-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS21-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Forward Current | 400mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Voltage | 250V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS21-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
