
General purpose rectifier diode with a maximum repetitive reverse voltage of 250V and an average rectified current of 200mA. Features a low capacitance of 5pF and a maximum forward current of 400mA. Designed for surface mount applications in an ultra-small SOT-523 plastic package, measuring 1.6mm in length, 0.8mm in width, and 0.75mm in height. Operates across a temperature range of -65°C to 150°C and offers a maximum surge current capability of 2.5A. This RoHS compliant component is supplied on tape and reel.
Diodes BAS21T-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-523 |
| Forward Current | 400mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS21T-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
