
Schottky rectifier diode featuring two elements for general-purpose rectification. This surface mount component offers a 40V repetitive reverse voltage (Vrrm) and 200mA average rectified current. With a low capacitance of 4pF and a fast 5ns reverse recovery time, it is suitable for high-frequency applications. The diode is housed in a compact SOT-23 plastic package with matte tin contact plating, operating across a temperature range of -55°C to 125°C. It boasts 350mW power dissipation and is RoHS compliant.
Sign in to ask questions about the Diodes BAS40-04-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS40-04-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40-04-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
