
Schottky rectifier diode featuring two silicon elements for general-purpose rectification. This surface-mount component offers a 40V repetitive reverse voltage (Vrrm) and 200mA average rectified current. With a low capacitance of 5pF and a fast 5ns reverse recovery time, it is suitable for high-frequency applications. The ultra-small SOT-523 plastic package measures 1.6mm x 0.8mm x 0.75mm and is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes BAS40-06T-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS40-06T-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-523 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40-06T-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
