
Schottky rectifier diode, 2-element configuration, featuring 40V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This surface mount component offers a maximum forward current of 200mA and a peak non-repetitive surge current of 600mA. Operating across a temperature range of -65°C to 125°C, it has a power dissipation of 200mW and a reverse recovery time of 5ns. Packaged in an ultra-small SOT-323 plastic package, this lead-free and RoHS compliant diode is supplied on tape and reel.
Sign in to ask questions about the Diodes BAS40W-04-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS40W-04-7-F technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40W-04-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
