Surface mount rectifier diode featuring two Schottky elements for general-purpose rectification. This silicon component offers a maximum repetitive reverse voltage of 40V and an average rectified current of 200mA. It boasts a low capacitance of 5pF and a fast reverse recovery time of 5ns. Encased in an ultra-small SOT-323 plastic package, this lead-free and RoHS compliant diode operates from -65°C to 125°C with a power dissipation of 200mW.
Sign in to ask questions about the Diodes BAS40W-05-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS40W-05-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS40W-05-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
