
Surface mount rectifier diode featuring a 325V repetitive reverse voltage and 400mA average rectified current. This silicon diode offers a maximum forward current of 400mA and a peak non-repetitive surge current of 8A. Encased in an ultra-small DFN package (1006 metric, 0402 imperial) with gold contact plating, it operates within a temperature range of -65°C to 150°C. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes BAS521LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS521LP-7 technical specifications.
| Average Rectified Current | 400mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 400mA |
| Height | 0.48mm |
| Lead Free | Lead Free |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 325V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 325V |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS521LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
