
Schottky rectifier diode featuring two elements for general-purpose rectification. This surface mount component offers a 70V repetitive reverse voltage and 70mA average rectified current. It operates within a temperature range of -55°C to 125°C and boasts a low capacitance of 2pF. The diode is housed in a SOT-23 plastic package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Diodes BAS70-04-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS70-04-7-F technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SOT-23 |
| Color | Yellow |
| Contact Plating | Tin, Matte |
| Forward Current | 70mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS70-04-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
