The BAS70-04T-7 is a 70V ultra-fast switching diode with a maximum forward surge current of 100mA and a maximum reverse current of 100nA. It operates within a temperature range of -55°C to 125°C and is available in a SOT-523 package. The diode is designed for surface mount applications and is packaged in tape and reel quantities of 3000. Note that this device is not RoHS compliant.
Diodes BAS70-04T-7 technical specifications.
| Package/Case | SOT-523 |
| Forward Current | 70mA |
| Height | 0.75mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Series | BAS70-04 |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS70-04T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.