
Schottky rectifier diode featuring two silicon elements in a SOT-23 surface mount package. Offers a maximum repetitive reverse voltage of 70V and an average rectified current of 70mA. Key specifications include a low capacitance of 2pF, a reverse recovery time of 5ns, and a maximum power dissipation of 200mW. Operates across a wide temperature range from -55°C to 125°C.
Diodes BAS70-05-7-F technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS70-05-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
