The BAS70-05Q-7-F is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 3 terminals and is available in a 3-pin R-PDSO-G3 package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 35mV and the maximum power dissipation is 200mW.
Checking distributor stock and pricing after the page loads.
Diodes BAS70-05Q-7-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 0.035 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.