
Schottky rectifier diode, featuring two silicon elements in a SOT-23 surface mount package. Offers a maximum repetitive reverse voltage of 70V and a forward current of 70mA, with a maximum power dissipation of 200mW. This general-purpose rectifier boasts a low capacitance of 2pF and a reverse recovery time of 5ns. Designed for lead-free and RoHS compliant applications, operating across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Diodes BAS70-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS70-7-F technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Forward Current | 70mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS70-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
