The BAS7004TC is a surface mount Schottky diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 70V and a maximum forward surge current of 100mA. The diode has a low reverse recovery time of 5ns and a low reverse current of 100nA. It is available in a TO-236-3 package with a lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAS7004TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS7004TC technical specifications.
| Average Rectified Current | 15mA |
| Capacitance | 2pF |
| Package/Case | TO-236-3 |
| Forward Current | 700mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| Termination | SMD/SMT |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS7004TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
