
Schottky rectifier diode featuring a 70V repetitive reverse voltage and 70mA average rectified current. This silicon component offers a low 2pF capacitance and 5ns reverse recovery time. Designed for surface mount applications, it is housed in an ultra-small SOT-363 plastic package with dimensions of 2.2mm (L) x 1.35mm (W) x 1mm (H). Maximum power dissipation is 200mW, with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Diodes BAS70DW-04-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAS70DW-04-7 technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAS70DW-04-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
