
Surface mount Schottky rectifier diode featuring 70V reverse voltage and 70mA forward current. This single-element silicon diode offers a fast 1.6ns reverse recovery time and a maximum operating temperature of 150°C. Packaged in an ultra-small DFN1006-2, it is RoHS and REACH SVHC compliant, with gold contact plating.
Diodes BAS70LP-7B technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 800mA |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 1.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS70LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
