
Schottky rectifier diode featuring 70V reverse voltage and 70mA average rectified current. This silicon component offers a low 2pF capacitance and 5ns reverse recovery time. Designed for surface mounting, it is housed in an ultra-small SOT-363 plastic package with dimensions of 2.2mm length, 1.35mm width, and 1mm height. Operating across a temperature range of -55°C to 125°C, it has a maximum power dissipation of 200mW and is RoHS compliant.
Diodes BAS70TW-7-F technical specifications.
| Average Rectified Current | 70mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Current Rating | 70mA |
| Forward Current | 70mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 49V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS70TW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
