
The BAT1000TA is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse voltage of 40V. The diode can handle a peak non-repetitive surge current of 5.5A and a forward current of 1A. It is available in a TO-236-3 package and is suitable for surface mount applications. The BAT1000TA is not radiation hardened.
Sign in to ask questions about the Diodes BAT1000TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT1000TA technical specifications.
| Average Rectified Current | 1A |
| Package/Case | TO-236-3 |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT1000TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
