
Schottky rectifier diode, 30V reverse voltage, 200mA forward current. Features 200mW power dissipation, 4A surge current, and 5ns reverse recovery time. Operates from -55°C to 125°C with 10pF capacitance. Surface mount, plastic package, lead-free and RoHS compliant.
Sign in to ask questions about the Diodes BAT42W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT42W-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT42W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
