The BAT43-T is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 4A. The diode has a forward current rating of 200mA and a reverse recovery time of 5ns. The BAT43-T is available in a through hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes BAT43-T technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.