
Schottky rectifier diode, 200mA forward current, 30V repetitive reverse voltage. Features 200mW power dissipation, 4A peak non-repetitive surge current, and 5ns reverse recovery time. Surface mountable in a plastic package with dimensions of 2.85mm length, 1.7mm width, and 1.25mm height. Operates from -55°C to 125°C, with 10pF capacitance and 500nA max reverse current. RoHS compliant and lead-free.
Diodes BAT43W-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT43W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
