
Schottky rectifier diode, 0.2A average rectified current, 30V repetitive reverse voltage. Features 10pF capacitance, 4A peak non-repetitive surge current, and 5ns reverse recovery time. Operates from -55°C to 125°C with 200mW power dissipation. Surface mount, ultra-small plastic package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAT43WS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT43WS-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Current Rating | 200mA |
| Forward Current | 100mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT43WS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.