
Schottky rectifier diode featuring 100V repetitive reverse voltage and 150mA average rectified current. This general-purpose rectifier offers a maximum forward current of 150mA and a peak non-repetitive surge current of 750mA. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 2.85mm x 1.7mm x 1.25mm plastic package with tin-matte contact plating. The component is RoHS compliant and supplied on tape and reel.
Diodes BAT46W-7-F technical specifications.
| Average Rectified Current | 150mA |
| Contact Plating | Tin, Matte |
| Forward Current | 150mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT46W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
