
Schottky rectifier diode, 4-element configuration, offering 200mA average rectified current and 30V repetitive reverse voltage. Features a low 10pF capacitance and 5ns reverse recovery time. Packaged in an ultra-small SOT-363 surface mount plastic package, measuring 2.2mm x 1.35mm x 1mm. Operates from -65°C to 125°C with 200mW power dissipation. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes BAT54ADW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54ADW-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54ADW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
