
Schottky rectifier diode featuring a 30V reverse voltage rating and 200mA average rectified current. This surface mount component offers a fast 5ns reverse recovery time and a maximum power dissipation of 200mW. Encased in an ultra-small SOT-363 plastic package, it operates across a wide temperature range from -65°C to 125°C. The device is lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Diodes BAT54BRW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54BRW-7-F technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54BRW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
