
Schottky rectifier diode, 4-element configuration, offering 200mA average rectified current and 30V reverse voltage. Features a low capacitance of 10pF and a fast 5ns reverse recovery time. Packaged in an ultra-small SOT-363 surface-mount plastic package, measuring 2.2mm x 1.35mm x 1mm. Operates within a temperature range of -65°C to 125°C with 200mW power dissipation. Lead-free and RoHS compliant.
Diodes BAT54CDW-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54CDW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
