
Schottky rectifier diode, 2-element configuration, offering 200mA average rectified current and 30V maximum repetitive reverse voltage. Features a low 10pF capacitance and 5ns reverse recovery time. Housed in an ultra-small SOT-363 plastic package for surface mounting, with dimensions of 2.2mm length, 1.35mm width, and 1mm height. Operates across a wide temperature range from -65°C to 125°C, with a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAT54JW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54JW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
