The BAT54LP-7B is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a bottom terminal position and a power dissipation maximum of 0.25W. This diode is suitable for general purpose rectification applications and is packaged in a 2-pin X1-DFN1006-2 format.
Diodes BAT54LP-7B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BAT54LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.