Schottky diode featuring a 30V repetitive reverse voltage (Vrrm) and a 200mA forward current. This 3-pin SOT-23 packaged component offers a maximum forward surge current of 600mA and operates up to 125°C. Designed for surface-mount applications, it is supplied in cut tape packaging.
Sign in to ask questions about the Diodes BAT54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54S technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.