
Schottky rectifier diode, 2-element configuration, designed for general-purpose rectification. Features a 30V repetitive reverse voltage (Vrrm) and 200mA average rectified current. Offers a low forward voltage drop and fast switching speed with a 5ns reverse recovery time. Packaged in a compact SOT-23 surface-mount plastic case, suitable for automated assembly. Maximum power dissipation is 200mW, with an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes BAT54S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54S-7 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Lead |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAT54S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
