
Schottky rectifier diode featuring two elements for general-purpose rectification. Offers a 30V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This surface mount component, housed in a SOT-23 plastic package, exhibits a low capacitance of 10pF and a fast reverse recovery time of 5ns. Maximum forward surge current is rated at 600mA, with a power dissipation of 200mW.
Sign in to ask questions about the Diodes BAT54S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54S-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Color | Orange |
| Contact Material | Bronze |
| Current Rating | 200mA |
| Diameter | 2.54mm |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
