
Schottky rectifier diode featuring a 30V repetitive reverse voltage and 200mA average rectified current. This silicon component offers a low capacitance of 10pF and a fast 5ns reverse recovery time. Designed for surface mount applications, it is housed in an ultra-small SOT-363 plastic package, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. Operating across a wide temperature range from -65°C to 125°C, this lead-free and RoHS compliant device has a maximum power dissipation of 200mW.
Sign in to ask questions about the Diodes BAT54SDW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54SDW-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-363 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54SDW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
