
The BAT54SQ-7-F is a general purpose rectifier diode with a maximum repetitive reverse voltage of 30V and a maximum reverse current of 2uA. It has a power dissipation of 200mW and a reverse recovery time of 5ns. The diode is packaged in a TO-236-3 surface mount package and is lead free. It is RoHS compliant and available in quantities of 3000 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Diodes BAT54SQ-7-F technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
