
Schottky rectifier diode featuring two silicon elements for general-purpose rectification. This surface-mount component offers a 200mA forward current and a 30V repetitive reverse voltage. With a low capacitance of 10pF and a fast 5ns reverse recovery time, it is suitable for high-frequency applications. The ultra-small SOT-523 plastic package measures 1.6mm x 0.8mm x 0.75mm, with a maximum power dissipation of 150mW. Operating across a wide temperature range from -65°C to 125°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Sign in to ask questions about the Diodes BAT54ST-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAT54ST-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-523 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAT54ST-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
