Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |