
Surface mount rectifier diode featuring two silicon elements in a SOT-23 plastic package. Delivers 215mA forward current and 85V repetitive reverse voltage. Offers a maximum power dissipation of 250mW and a peak non-repetitive surge current of 4A. Operating temperature range spans from -65°C to 150°C. Lead-free and RoHS compliant with tin-matte contact plating.
Sign in to ask questions about the Diodes BAV170-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV170-7-F technical specifications.
| Average Rectified Current | 125mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| Reverse Voltage (DC) | 85V |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV170-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
