
Surface mount rectifier diode featuring a 2-element silicon design with a maximum repetitive reverse voltage of 85V. This general-purpose rectifier offers a forward current rating of 215mA and an average rectified current of 125mA, with a maximum power dissipation of 150mW. The ultra-small SOT-523 plastic package measures 1.6mm in length, 0.8mm in width, and 0.75mm in height, with matte tin contact plating. Operating across a temperature range of -65°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Diodes BAV170T-7-F technical specifications.
| Average Rectified Current | 125mA |
| Capacitance | 2pF |
| Package/Case | SOT-523 |
| Contact Plating | Tin, Matte |
| Current Rating | 215mA |
| Forward Current | 215mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| Reverse Voltage (DC) | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV170T-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
