
General purpose rectifier diode, 200mA forward current, 100V repetitive reverse voltage. Features 5pF capacitance and 2.5A surge current capability. Encased in a lead-free, RoHS compliant SOD-123-2 plastic package with tin-matte contact plating. Operates from -65°C to 150°C, with a 250mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV19W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV19W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Diodes BAV19W-7-F
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.
