
General purpose rectifier diode featuring 150V repetitive reverse voltage (Vrrm) and 200mA average rectified current. This silicon device offers a 400mA current rating and 2.5A peak non-repetitive surge current capability. With a low capacitance of 5pF and a reverse recovery time of 50ns, it is suitable for surface mount applications. Operating within a temperature range of -65°C to 150°C, this RoHS compliant component is supplied in a plastic package.
Sign in to ask questions about the Diodes BAV20W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV20W-7-F technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Current Rating | 400mA |
| Forward Current | 200mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2.5A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV20W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
