
The BAV23C-7 is a general purpose diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 9A. The diode is packaged in a SOT-23 case and is suitable for surface mount applications.
Diodes BAV23C-7 technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV23C-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
