
General purpose rectifier diode for small signal switching applications. Features a maximum repetitive reverse voltage of 250V and a forward current rating of 400mA. This surface mount component offers a fast 50ns reverse recovery time and a low capacitance of 5pF. Housed in a 3-pin SOT-23 package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes BAV23C-7-F technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Voltage | 250V |
| DC Rated Voltage | 200V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV23C-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
