
General purpose rectifier diode featuring a 250V repetitive reverse voltage (Vrrm) and 400mA forward current. This silicon component offers a maximum operating temperature of 150°C and a minimum of -65°C, with a 9A maximum forward surge current (Ifsm). Housed in a SOT-23 package, this 3-pin device is supplied on cut tape.
Sign in to ask questions about the Diodes BAV23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV23S technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 400mA |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
