
Surface mount rectifier diode featuring 250V repetitive reverse voltage (Vrrm) and 400mA average rectified current. This silicon general-purpose rectifier offers a maximum forward current of 400mA and a peak non-repetitive surge current of 9A. Operating within a temperature range of -65°C to 150°C, it boasts a low capacitance of 5pF and a reverse recovery time of 50ns. Packaged in a compact SOT-23-3 plastic package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes BAV23S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV23S-7-F technical specifications.
| Average Rectified Current | 400mA |
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 400mA |
| Forward Current | 400mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV23S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
