
General purpose rectifier diode featuring a 350V reverse voltage rating and 225mA average rectified current. This silicon diode offers a 4A peak non-repetitive surge current capability and a 5pF capacitance. Operating across a wide temperature range from -65°C to 150°C, it is housed in a plastic surface mount package with dimensions of 2.85mm (L) x 1.7mm (W) x 1.25mm (H). Maximum power dissipation is 400mW.
Diodes BAV3004W-7 technical specifications.
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Current Rating | 225mA |
| Forward Current | 225mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 225mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 350V |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BAV3004W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
