General purpose rectifier diode for small signal switching applications. Features a maximum repetitive reverse voltage of 350V and a forward current rating of 225mA. This surface mount component offers a reverse recovery time of 50ns and a capacitance of 5pF. Operating temperature range spans from -65°C to 150°C with a maximum power dissipation of 400mW. Packaged in Tape and Reel, this RoHS compliant device is supplied in a 2-pin SOD-123 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV3004W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 225mA |
| Capacitance | 5pF |
| Current Rating | 225mA |
| Forward Current | 225mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Repetitive Reverse Voltage (Vrrm) | 350V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 225mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage (DC) | 350V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV3004W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
