The BAV3004WS-7 is a surface mount general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse voltage of 300V and a maximum forward current of 225mA. The diode can handle a maximum power dissipation of 200mW and a maximum surge current of 4A. It is RoHS compliant and available in a green plastic package.
Sign in to ask questions about the Diodes BAV3004WS-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BAV3004WS-7 technical specifications.
| Average Rectified Current | 225mA |
| Contact Plating | Tin, Matte |
| Forward Current | 225mA |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 350V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV3004WS-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
