
Surface mount rectifier diode, small signal switching type, featuring a 400V peak reverse repetitive voltage and 0.3A maximum continuous forward current. This single configuration diode offers a fast 50ns peak reverse recovery time and a 5A peak non-repetitive surge current. Housed in a compact 2-pin X1-DFN package with dimensions of 1mm x 0.6mm x 0.47mm, it operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV5004LP-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | X1-DFN |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.47 |
| Seated Plane Height (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 0.3A |
| Peak Non-Repetitive Surge Current | 5A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 1@240VuA |
| Peak Reverse Recovery Time | 50ns |
| Maximum Power Dissipation | 350mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes BAV5004LP-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.