
The BAV70-13-F is a surface mount general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 300mA and a maximum reverse voltage of 75V. The diode has a reverse recovery time of 4ns and is RoHS compliant. It is available in a tape and reel packaging and is suitable for use in a variety of applications.
Diodes BAV70-13-F technical specifications.
| Forward Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
