
General purpose rectifier diode featuring a 75V repetitive reverse voltage (Vrrm) and 150mA average rectified current. This silicon component offers a 4ns reverse recovery time and a low 2pF capacitance. Designed for surface mount applications, it is housed in an ultra-small SOT-363 plastic package with tin matte contact plating. Operating across a wide temperature range from -65°C to 150°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BAV70DW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 150mA |
| Capacitance | 2pF |
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| Forward Current | 150mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage (DC) | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAV70DW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
